
FN389B-4-21 | |
|---|---|
DigiKey Part Number | 817-1177-ND |
Manufacturer | |
Manufacturer Product Number | FN389B-4-21 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 4A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Bleed Resistor, Front or Rear Side Mount | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,10000 € | 40,10 € |
| 10 | 34,08300 € | 340,83 € |
| 40 | 30,90900 € | 1.236,36 € |
| 80 | 29,43488 € | 2.354,79 € |
| 120 | 28,60567 € | 3.432,68 € |
| 280 | 27,17343 € | 7.608,56 € |
| Unit Price without VAT: | 40,10000 € |
|---|---|
| Unit Price with VAT: | 47,71900 € |




