
FN388-6-22 | |
|---|---|
DigiKey Part Number | 817-1964-ND |
Manufacturer | |
Manufacturer Product Number | FN388-6-22 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Solder Eyelet |
Packaging Tray | Features Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Filter Type Filtered (EMI, RFI) - Commercial | Ingress Protection IP40 |
Current Rating - Filter 6A | Approval Agency CSA, UL, VDE |
Switch Features Switch On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,01000 € | 34,01 € |
| 10 | 28,90900 € | 289,09 € |
| 40 | 26,21675 € | 1.048,67 € |
| 80 | 24,96625 € | 1.997,30 € |
| 120 | 24,26283 € | 2.911,54 € |
| 280 | 22,85686 € | 6.399,92 € |
| Unit Price without VAT: | 34,01000 € |
|---|---|
| Unit Price with VAT: | 40,47190 € |




