
FN385B-2-.. | |
|---|---|
DigiKey Part Number | FN385B-2-..-ND |
Manufacturer | |
Manufacturer Product Number | FN385B-2-.. |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Solder Eyelet |
Packaging Tray | Features Bleed Resistor |
Part Status Not For New Designs | Panel Cutout Dimensions Variable Size |
Connector Style IEC 320-C14 | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CSA, UL, VDE |
Current Rating - Filter 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1609988-2 | TE Connectivity Raychem Cable Protection | 0 | 1609988-2-ND | 14,88139 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 € | 40,67 € |
| 10 | 34,56900 € | 345,69 € |
| 40 | 31,34900 € | 1.253,96 € |
| 80 | 29,85413 € | 2.388,33 € |
| 120 | 29,01308 € | 3.481,57 € |
| 280 | 27,33182 € | 7.652,91 € |
| Unit Price without VAT: | 40,67000 € |
|---|---|
| Unit Price with VAT: | 48,39730 € |


