Three Phase (Delta) EMC/EMI Line Filter 250 A 50/60Hz Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3840-250-99-C2835-R67

DigiKey Part Number
817-FN3840-250-99-C2835-R67-ND
Manufacturer
Manufacturer Product Number
FN3840-250-99-C2835-R67
Description
LINE FILTER 250A CHASSIS MOUNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 250 A 50/60Hz Two Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
250 A
Frequency - Operating
50/60Hz
Applications
Regenerative Motor Drive
Approval Agency
CE, ENEC, UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1818,50000 €818,50 €
Manufacturers Standard Package
Unit Price without VAT:818,50000 €
Unit Price with VAT:974,01500 €