Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN382B-6-21

DigiKey Part Number
817-2693-ND
Manufacturer
Manufacturer Product Number
FN382B-6-21
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Snap-In
Series
Termination
Solder Eyelet
Packaging
Tray
Features
Bleed Resistor
Part Status
Active
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Variable Size
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.031" ~ 0.126" (0.79mm ~ 3.20mm)
Number of Positions
3
Material Flammability Rating
UL94 V-2
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Ingress Protection
IP40
Current Rating - Filter
6A
Approval Agency
CSA, UL, VDE
Switch Features
Switch On-Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,76000 €37,76 €
1032,09400 €320,94 €
4029,10400 €1.164,16 €
8027,71613 €2.217,29 €
12026,93525 €3.232,23 €
28025,37443 €7.104,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,76000 €
Unit Price with VAT:44,93440 €