
FN382-6-.. | |
|---|---|
DigiKey Part Number | 817-1174-ND |
Manufacturer | |
Manufacturer Product Number | FN382-6-.. |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Solder Eyelet |
Packaging Tray | Panel Cutout Dimensions Variable Size |
Part Status Not For New Designs | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades - Module | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06AK2 | Delta Electronics | 0 | 1144-1325-ND | 10,82023 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,66000 € | 34,66 € |
| 10 | 29,45900 € | 294,59 € |
| 40 | 26,71475 € | 1.068,59 € |
| 80 | 25,44075 € | 2.035,26 € |
| 120 | 24,72408 € | 2.966,89 € |
| 280 | 23,29118 € | 6.521,53 € |
| Unit Price without VAT: | 34,66000 € |
|---|---|
| Unit Price with VAT: | 41,24540 € |


