
FN379-6-.. | |
|---|---|
DigiKey Part Number | FN379-6-..-ND |
Manufacturer | |
Manufacturer Product Number | FN379-6-.. |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect |
Packaging Tray | Features Front or Rear Side Mount, Voltage Selector |
Part Status Not For New Designs | Panel Cutout Dimensions Variable Size |
Connector Style IEC 320-C14 | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, UL, VDE |
Current Rating - Filter 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84773A0006A000 | TDK | 0 | 495-75294-ND | 17,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 € | 37,47 € |
| 10 | 31,85200 € | 318,52 € |
| 40 | 28,88425 € | 1.155,37 € |
| 80 | 27,50688 € | 2.200,55 € |
| 120 | 26,73208 € | 3.207,85 € |
| 280 | 25,18286 € | 7.051,20 € |
| Unit Price without VAT: | 37,47000 € |
|---|---|
| Unit Price with VAT: | 44,58930 € |


