
FN379-6-21 | |
|---|---|
DigiKey Part Number | FN379-6-21-ND |
Manufacturer | |
Manufacturer Product Number | FN379-6-21 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange |
Manufacturer TE Connectivity Schaffner | Termination Quick Connect |
Series | Features Front or Rear Side Mount, Voltage Selector |
Packaging Tray | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Part Status Active | Panel Cutout Dimensions Variable Size |
Connector Style IEC 320-C14 | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, UL, VDE |
Current Rating - Filter 6A | Base Product Number |
Accomodates a Fuse Yes (Fuse Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 30,68750 € | 1.227,50 € |
| Unit Price without VAT: | 30,68750 € |
|---|---|
| Unit Price with VAT: | 36,51813 € |


