Similar

FN376-4-22 | |
|---|---|
DigiKey Part Number | FN376-4-22-ND |
Manufacturer | |
Manufacturer Product Number | FN376-4-22 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect |
Packaging Tray | Features Front or Rear Side Mount, Voltage Selector |
Part Status Obsolete | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Filter Type Filtered (EMI, RFI) - Commercial | Ingress Protection IP40 |
Current Rating - Filter 4A | Approval Agency CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN378-4-22 | TE Connectivity Schaffner | 29 | 817-1946-ND | 34,31000 € | Similar |



