
FN372-4-21 | |
|---|---|
DigiKey Part Number | 817-1168-ND |
Manufacturer | |
Manufacturer Product Number | FN372-4-21 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer TE Connectivity Schaffner | Termination Quick Connect |
Series | Features Voltage Selector |
Packaging Tray | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Part Status Active | Panel Cutout Dimensions Variable Size |
Connector Style IEC 320-C14 | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, UL, VDE |
Current Rating - Filter 4A | Base Product Number |
Accomodates a Fuse Yes (Fuse Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,51000 € | 34,51 € |
| 10 | 29,33900 € | 293,39 € |
| 40 | 26,60575 € | 1.064,23 € |
| 80 | 25,33688 € | 2.026,95 € |
| 120 | 24,62300 € | 2.954,76 € |
| 280 | 23,19618 € | 6.494,93 € |
| Unit Price without VAT: | 34,51000 € |
|---|---|
| Unit Price with VAT: | 41,06690 € |


