FN356-50-24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 1
Unit Price: 284,70000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 151,90000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 316,64000 €
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 50 A DC ~ 60Hz Single Stage Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN356-50-24

DigiKey Part Number
817-1164-ND
Manufacturer
Manufacturer Product Number
FN356-50-24
Description
LINE FILTER 50A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 50 A DC ~ 60Hz Single Stage Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
440 V
Current
50 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes