MFR Recommended
Similar

FN356-36-24 | |
|---|---|
DigiKey Part Number | 817-1162-ND |
Manufacturer | |
Manufacturer Product Number | FN356-36-24 |
Description | LINE FILTER 36A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 36 A DC ~ 60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Category | Current 36 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M6) |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 440 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3256H-36-33 | TE Connectivity Schaffner | 100 | 817-1365-ND | 203,25000 € | MFR Recommended |
| 3-108-712 | SCHURTER Inc. | 1 | 486-3-108-712-ND | 125,44000 € | Similar |
| B84144A0036R000 | TDK | 0 | 495-77127-ND | 286,98000 € | Similar |




