
FN355-6-05 | |
|---|---|
DigiKey Part Number | 817-1155-ND |
Manufacturer | |
Manufacturer Product Number | FN355-6-05 |
Description | LINE FILTER 6A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 6 A DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, SEMKO, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 440 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,54000 € | 54,54 € |
| 20 | 41,86750 € | 837,35 € |
| 40 | 39,37925 € | 1.575,17 € |
| 60 | 37,99200 € | 2.279,52 € |
| 100 | 36,31150 € | 3.631,15 € |
| Unit Price without VAT: | 54,54000 € |
|---|---|
| Unit Price with VAT: | 64,90260 € |

