
FN355-3-05 | |
|---|---|
DigiKey Part Number | 817-1154-ND |
Manufacturer | |
Manufacturer Product Number | FN355-3-05 |
Description | LINE FILTER 3A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 3 A DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,43000 € | 52,43 € |
| 20 | 40,24900 € | 804,98 € |
| 40 | 37,85725 € | 1.514,29 € |
| 60 | 36,52350 € | 2.191,41 € |
| 100 | 34,90830 € | 3.490,83 € |
| Unit Price without VAT: | 52,43000 € |
|---|---|
| Unit Price with VAT: | 62,39170 € |

