Similar

FN354-6-05 | |
|---|---|
DigiKey Part Number | 817-2490-ND |
Manufacturer | |
Manufacturer Product Number | FN354-6-05 |
Description | LINE FILTER 6A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 6 A DC ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 6 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,97000 € | 156,97 € |
| 24 | 118,66583 € | 2.847,98 € |
| Unit Price without VAT: | 156,97000 € |
|---|---|
| Unit Price with VAT: | 186,79430 € |


