Similar

FN352Z-20-29 | |
|---|---|
DigiKey Part Number | 817-2484-ND |
Manufacturer | |
Manufacturer Product Number | FN352Z-20-29 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Three Stage Terminal Block |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency UR |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Terminal Block |
Configuration Three Stage | Inductance 3.5mH |
Voltage - Rated AC 250V | Base Product Number |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84142B0016R000 | TDK | 0 | 495-7401-ND | 138,01000 € | Similar |


