
FN343-6-05 | |
|---|---|
DigiKey Part Number | 817-2478-ND |
Manufacturer | |
Manufacturer Product Number | FN343-6-05 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 430µH |
Voltage - Rated AC 250V | Base Product Number |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84112G0000B060 | TDK | 42 | 495-2804-ND | 20,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,18000 € | 59,18 € |
| 10 | 48,29500 € | 482,95 € |
| 32 | 43,57813 € | 1.394,50 € |
| 64 | 40,98578 € | 2.623,09 € |
| 128 | 39,77531 € | 5.091,24 € |
| Unit Price without VAT: | 59,18000 € |
|---|---|
| Unit Price with VAT: | 70,42420 € |

