
FN3412-35-33 | |
|---|---|
DigiKey Part Number | FN3412-35-33-ND |
Manufacturer | |
Manufacturer Product Number | FN3412-35-33 |
Description | LINE FILTER 380V-480VAC 35A CHAS |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 35 A 380V ~ 480V 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 380V ~ 480V | |
Current | 35 A | |
Frequency - Operating | 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |

