
FN332-10A-05 | |
---|---|
DigiKey Part Number | 817-1935-ND |
Manufacturer | |
Manufacturer Product Number | FN332-10A-05 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 500µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,74000 € | 22,74 € |
10 | 18,55400 € | 185,54 € |
25 | 17,11320 € | 427,83 € |
60 | 15,84017 € | 950,41 € |
120 | 14,89892 € | 1.787,87 € |
300 | 14,34670 € | 4.304,01 € |
Unit Price without VAT: | 22,74000 € |
---|---|
Unit Price with VAT: | 27,06060 € |