
FN3311-2300-99-C16-R55 | |
|---|---|
DigiKey Part Number | 817-2080-ND |
Manufacturer | |
Manufacturer Product Number | FN3311-2300-99-C16-R55 |
Description | LINE FLTR 520/300VAC 2.3KA CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 2.3 kA 520V, 300V 60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 2.3 kA |
Series | Frequency - Operating 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, cURus, ENEC |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 520V, 300V | Termination Style Terminal Post |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.525,88000 € | 1.525,88 € |
| Unit Price without VAT: | 1.525,88000 € |
|---|---|
| Unit Price with VAT: | 1.815,79720 € |

