FN3310HV-600-99-R5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 1.098,70000 €
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 1.108,18000 €
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 600 A DC ~ 60Hz Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3310HV-600-99-R5

DigiKey Part Number
817-FN3310HV-600-99-R5-ND
Manufacturer
Manufacturer Product Number
FN3310HV-600-99-R5
Description
LINE FILTER 600A CHASSIS MOUNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 600 A DC ~ 60Hz Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
760 V
Manufacturer
TE Connectivity Schaffner
Current
600 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Bulk
Applications
Inverters, Power Drive Systems
Part Status
Active
Approval Agency
CE, cURus, ENEC, UKCA
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
440 V
Termination Style
Terminal Post
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3311HV-600-99-C18-R55TE Connectivity Schaffner0817-FN3311HV-600-99-C18-R55-ND1.098,70000 €Parametric Equivalent
FN3311HVIT-600-99-C18-R5TE Connectivity Schaffner0817-FN3311HVIT-600-99-C18-R5-ND1.108,18000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1987,90000 €987,90 €
Manufacturers Standard Package
Unit Price without VAT:987,90000 €
Unit Price with VAT:1.175,60100 €