


FN3298-8-103-C30-R65 | |
|---|---|
DigiKey Part Number | 817-FN3298-8-103-C30-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3298-8-103-C30-R65 |
Description | FN3298-8-103-C30-R65 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 8 A 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3298-8-103-C30-R65 Models |
Category | Current 8 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Inductance 1.96mH |
Voltage - Rated AC (Phase to Phase) 530 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,16000 € | 151,16 € |
| 12 | 121,37250 € | 1.456,47 € |
| 30 | 113,91833 € | 3.417,55 € |
| Unit Price without VAT: | 151,16000 € |
|---|---|
| Unit Price with VAT: | 179,88040 € |

