Parametric Equivalent
Parametric Equivalent



FN3298-25-105-C30-R65 | |
|---|---|
DigiKey Part Number | 817-FN3298-25-105-C30-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3298-25-105-C30-R65 |
Description | FN3298-25-105-C30-R65 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 25 A 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3298-25-105-C30-R65 Models |
Category | Current 25 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Inductance 1.08mH |
Voltage - Rated AC (Phase to Phase) 530 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3298-25-105-C25-R65 | TE Connectivity Schaffner | 0 | 817-FN3298-25-105-C25-R65-ND | 216,98000 € | Parametric Equivalent |
| B84244A8025V121 | TDK | 0 | 495-B84244A8025V121-ND | 177,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,98000 € | 216,98 € |
| 12 | 174,19667 € | 2.090,36 € |
| 30 | 170,89367 € | 5.126,81 € |
| Unit Price without VAT: | 216,98000 € |
|---|---|
| Unit Price with VAT: | 258,20620 € |



