


FN3297-8-103-C24-R66 | |
|---|---|
DigiKey Part Number | 817-FN3297-8-103-C24-R66-ND |
Manufacturer | |
Manufacturer Product Number | FN3297-8-103-C24-R66 |
Description | FN3297-8-103-C24-R66 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 8 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3297-8-103-C24-R66 Models |
Category | Current 8 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Inductance 1.21mH |
Voltage - Rated AC (Phase to Phase) 530 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,76000 € | 122,76 € |
| 16 | 96,09813 € | 1.537,57 € |
| 32 | 90,37750 € | 2.892,08 € |
| 56 | 90,19571 € | 5.050,96 € |
| Unit Price without VAT: | 122,76000 € |
|---|---|
| Unit Price with VAT: | 146,08440 € |

