


FN3297-16-103-C19-R66 | |
|---|---|
DigiKey Part Number | 817-FN3297-16-103-C19-R66-ND |
Manufacturer | |
Manufacturer Product Number | FN3297-16-103-C19-R66 |
Description | FN3297-16-103-C19-R66 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3297-16-103-C19-R66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 930µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,79000 € | 140,79 € |
| 10 | 114,88500 € | 1.148,85 € |
| 25 | 105,93640 € | 2.648,41 € |
| 50 | 105,02560 € | 5.251,28 € |
| Unit Price without VAT: | 140,79000 € |
|---|---|
| Unit Price with VAT: | 167,54010 € |


