
FN3288IT-25-33-C34-R60 | |
|---|---|
DigiKey Part Number | 817-2803-ND |
Manufacturer | |
Manufacturer Product Number | FN3288IT-25-33-C34-R60 |
Description | LINE FILTER 25A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Current | 25 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,46000 € | 178,46 € |
| 12 | 143,29000 € | 1.719,48 € |
| 28 | 137,03964 € | 3.837,11 € |
| Unit Price without VAT: | 178,46000 € |
|---|---|
| Unit Price with VAT: | 212,36740 € |

