
FN3288HVIT-63-53-C43-R60 | |
|---|---|
DigiKey Part Number | 817-2828-ND |
Manufacturer | |
Manufacturer Product Number | FN3288HVIT-63-53-C43-R60 |
Description | LINE FILTER 760VAC 63A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 63 A 760V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3288HVIT-63-53-C43-R60 Models |
Category | Current 63 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 760V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,36000 € | 350,36 € |
| 12 | 292,27417 € | 3.507,29 € |
| Unit Price without VAT: | 350,36000 € |
|---|---|
| Unit Price with VAT: | 416,92840 € |

