Three Phase (Delta) EMC/EMI Line Filter 25 A 760V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3288HVIT-25-33-C43-R60

DigiKey Part Number
817-2825-ND
Manufacturer
Manufacturer Product Number
FN3288HVIT-25-33-C43-R60
Description
LINE FILTER 760VAC 25A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 25 A 760V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 60Hz
Series
Applications
Inverters, Power Drive Systems
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Two Stage
Base Product Number
Voltage - Rated AC
760V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1199,11000 €199,11 €
12159,86333 €1.918,36 €
28155,19179 €4.345,37 €
Unit Price without VAT:199,11000 €
Unit Price with VAT:236,94090 €