
FN3288HVIT-25-33-C26-R60 | |
|---|---|
DigiKey Part Number | 817-FN3288HVIT-25-33-C26-R60-ND |
Manufacturer | |
Manufacturer Product Number | FN3288HVIT-25-33-C26-R60 |
Description | LINE FILTER 760VAC 25A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A 760V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated AC | 760V | |
Current | 25 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, ENEC, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,48000 € | 200,48 € |
| 12 | 160,95833 € | 1.931,50 € |
| 28 | 156,14500 € | 4.372,06 € |
| Unit Price without VAT: | 200,48000 € |
|---|---|
| Unit Price with VAT: | 238,57120 € |

