
FN3288HVIT-160-40-C26-R60 | |
|---|---|
DigiKey Part Number | 817-FN3288HVIT-160-40-C26-R60-ND |
Manufacturer | |
Manufacturer Product Number | FN3288HVIT-160-40-C26-R60 |
Description | LINE FLTR 760VAC 160A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 160 A 760V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3288HVIT-160-40-C26-R60 Models |
Category | Current 160 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Bulk | Approval Agency CE, ENEC, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 760V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,04000 € | 631,04 € |
| 10 | 565,65800 € | 5.656,58 € |
| Unit Price without VAT: | 631,04000 € |
|---|---|
| Unit Price with VAT: | 750,93760 € |

