Three Phase (Delta) EMC/EMI Line Filter 100 A 760V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3288HVIT-100-35-C26-R60

DigiKey Part Number
817-FN3288HVIT-100-35-C26-R60-ND
Manufacturer
Manufacturer Product Number
FN3288HVIT-100-35-C26-R60
Description
LINE FLTR 760VAC 100A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 100 A 760V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
100 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 60Hz
Series
Applications
Inverters, Power Drive Systems
Packaging
Bulk
Approval Agency
CE, ENEC, UR
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
760V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1520,71000 €520,71 €
Manufacturers Standard Package
Unit Price without VAT:520,71000 €
Unit Price with VAT:619,64490 €