
FN3288HV-80-34-C25-R65 | |
|---|---|
DigiKey Part Number | 817-FN3288HV-80-34-C25-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3288HV-80-34-C25-R65 |
Description | LINE FILTER 80A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 80 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 440 V | |
Voltage - Rated AC (Phase to Phase) | 760 V | |
Current | 80 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,61000 € | 358,61 € |
| Unit Price without VAT: | 358,61000 € |
|---|---|
| Unit Price with VAT: | 426,74590 € |

