
FN3288HV-160-40-C36-R65 | |
|---|---|
DigiKey Part Number | 817-2821-ND |
Manufacturer | |
Manufacturer Product Number | FN3288HV-160-40-C36-R65 |
Description | LINE FILTER 160A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 160 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3288HV-160-40-C36-R65 Models |
Category | Voltage - Rated AC (Phase to Phase) 760 V |
Manufacturer TE Connectivity Schaffner | Current 160 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 440 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,22000 € | 619,22 € |
| 10 | 554,33100 € | 5.543,31 € |
| Unit Price without VAT: | 619,22000 € |
|---|---|
| Unit Price with VAT: | 736,87180 € |

