Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3288-80-34-C26-R65 | |
|---|---|
DigiKey Part Number | 817-2796-ND |
Manufacturer | |
Manufacturer Product Number | FN3288-80-34-C26-R65 |
Description | LINE FILTER 530V/305VAC 80A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 80 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 80 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 530V, 305V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3287-80-34-C26-R65 | TE Connectivity Schaffner | 0 | 817-2784-ND | 343,91000 € | Parametric Equivalent |
| FN3287-80-34-C33-R65 | TE Connectivity Schaffner | 1 | 817-2773-ND | 330,72000 € | Parametric Equivalent |
| FN3288-80-34-C17-R65 | TE Connectivity Schaffner | 1 | 817-FN3288-80-34-C17-R65-ND | 355,12000 € | Parametric Equivalent |
| FN3288-80-34-C35-R65 | TE Connectivity Schaffner | 4 | 817-2765-ND | 343,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,72000 € | 356,72 € |
| 10 | 298,23900 € | 2.982,39 € |
| Unit Price without VAT: | 356,72000 € |
|---|---|
| Unit Price with VAT: | 424,49680 € |



