
FN3287-20-33-C33-R65 | |
|---|---|
DigiKey Part Number | 817-2768-ND |
Manufacturer | |
Manufacturer Product Number | FN3287-20-33-C33-R65 |
Description | LINE FILTER 530V/305VAC 20A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 20 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 530V, 305V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3287-20-33-C26-R65 | TE Connectivity Schaffner | 4 | 817-2779-ND | 146,34000 € | Parametric Equivalent |
| FN3288-20-33-C17-R65 | TE Connectivity Schaffner | 8 | 817-FN3288-20-33-C17-R65-ND | 158,02000 € | Parametric Equivalent |
| FN3288-20-33-C26-R65 | TE Connectivity Schaffner | 9 | 817-2791-ND | 158,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,98000 € | 146,98 € |
| 16 | 115,05750 € | 1.840,92 € |
| 32 | 110,28938 € | 3.529,26 € |
| Unit Price without VAT: | 146,98000 € |
|---|---|
| Unit Price with VAT: | 174,90620 € |

