
FN3287-160-40-C26-R65 | |
|---|---|
DigiKey Part Number | 817-2787-ND |
Manufacturer | |
Manufacturer Product Number | FN3287-160-40-C26-R65 |
Description | LINE FILTER 530/305VAC 160A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 160 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 160 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 530V, 305V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,93000 € | 529,93 € |
| 10 | 464,99500 € | 4.649,95 € |
| Unit Price without VAT: | 529,93000 € |
|---|---|
| Unit Price with VAT: | 630,61670 € |

