Three Phase (Delta) EMC/EMI Line Filter 16 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3287-16-44-C21-R65

DigiKey Part Number
817-FN3287-16-44-C21-R65-ND
Manufacturer
Manufacturer Product Number
FN3287-16-44-C21-R65
Description
LINE FILTER 530V/305VAC 16A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TE Connectivity Schaffner
Current
16 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Bulk
Applications
Inverters, Power Drive Systems
Part Status
Active
Approval Agency
CE, ENEC, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Two Stage
Mounting Type
Chassis Mount
Voltage - Rated AC
530V, 305V
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,36000 €133,36 €
16104,39563 €1.670,33 €
3298,88469 €3.164,31 €
Unit Price without VAT:133,36000 €
Unit Price with VAT:158,69840 €