
FN3280H-8-29-R69 | |
|---|---|
DigiKey Part Number | 817-FN3280H-8-29-R69-ND |
Manufacturer | |
Manufacturer Product Number | FN3280H-8-29-R69 |
Description | LINE FILTER 8A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 8 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3280H-8-29-R69 Models |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 8 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 167,27625 € | 1.338,21 € |
| Unit Price without VAT: | 167,27625 € |
|---|---|
| Unit Price with VAT: | 199,05874 € |

