Three Phase (Wye) EMC/EMI Line Filter 25 A 480V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3280H-25-33

DigiKey Part Number
817-1402-ND
Manufacturer
Manufacturer Product Number
FN3280H-25-33
Description
LINE FILTER 480VAC 25A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 25 A 480V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FN3280H-25-33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
25 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,33000 €258,33 €
12207,52333 €2.490,28 €
Unit Price without VAT:258,33000 €
Unit Price with VAT:307,41270 €