
FN3280H-25-33-R69 | |
|---|---|
DigiKey Part Number | 817-FN3280H-25-33-R69-ND |
Manufacturer | |
Manufacturer Product Number | FN3280H-25-33-R69 |
Description | LINE FILTER 25A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 25 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3280H-25-33-R69 Models |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 25 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,96000 € | 249,96 € |
| 12 | 222,43250 € | 2.669,19 € |
| 30 | 213,02767 € | 6.390,83 € |
| Unit Price without VAT: | 249,96000 € |
|---|---|
| Unit Price with VAT: | 297,45240 € |

