
FN3280H-16-29 | |
|---|---|
DigiKey Part Number | 817-1401-ND |
Manufacturer | |
Manufacturer Product Number | FN3280H-16-29 |
Description | LINE FILTER 480VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 480V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3280H-16-29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 16 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,86000 € | 203,86 € |
| 16 | 159,55438 € | 2.552,87 € |
| 32 | 159,10344 € | 5.091,31 € |
| Unit Price without VAT: | 203,86000 € |
|---|---|
| Unit Price with VAT: | 242,59340 € |

