
FN3280H-120-35-R69 | |
|---|---|
DigiKey Part Number | 817-FN3280H-120-35-R69-ND |
Manufacturer | |
Manufacturer Product Number | FN3280H-120-35-R69 |
Description | LINE FILTER 120A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 120 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3280H-120-35-R69 Models |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 120 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,81000 € | 710,81 € |
| 10 | 663,87800 € | 6.638,78 € |
| Unit Price without VAT: | 710,81000 € |
|---|---|
| Unit Price with VAT: | 845,86390 € |

