Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3268Q3-30-33 | |
|---|---|
DigiKey Part Number | 817-FN3268Q3-30-33-ND |
Manufacturer | |
Manufacturer Product Number | FN3268Q3-30-33 |
Description | S IND 3PH FILTERS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 30 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3011-30-61 | TE Connectivity Schaffner | 4 | 817-FN3011-30-61-ND | 173,22000 € | Parametric Equivalent |
| FN3030-30-61-C00-R6 | TE Connectivity Schaffner | 0 | 817-FN3030-30-61-C00-R6-ND | 93,27688 € | Parametric Equivalent |
| FN3030-30-61-C12-R6 | TE Connectivity Schaffner | 0 | 817-FN3030-30-61-C12-R6-ND | 93,27688 € | Parametric Equivalent |
| FN3030-30-61-C18-R6 | TE Connectivity Schaffner | 0 | 817-FN3030-30-61-C18-R6-ND | 93,27688 € | Parametric Equivalent |
| FN3030-30-61-C20-R6 | TE Connectivity Schaffner | 0 | 817-FN3030-30-61-C20-R6-ND | 93,27688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 249,77500 € | 2.497,75 € |
| Unit Price without VAT: | 249,77500 € |
|---|---|
| Unit Price with VAT: | 297,23225 € |





