
FN326-6-06 | |
|---|---|
DigiKey Part Number | 817-FN326-6-06-ND |
Manufacturer | |
Manufacturer Product Number | FN326-6-06 |
Description | LINE FILTER 250VAC 6A PANEL MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400MHz Single Stage IEC 320-C14, Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400MHz | |
Applications | General Purpose | |
Approval Agency | CSA, SEMKO, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 300µH |

