Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3258T-75-34 | |
|---|---|
DigiKey Part Number | 817-FN3258T-75-34-ND |
Manufacturer | |
Manufacturer Product Number | FN3258T-75-34 |
Description | S IND 3PH FILTERS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 75 A DC ~ 60Hz Single Stage Terminal Block |
Category | Voltage - Rated AC (Phase to Phase) 480 V |
Manufacturer TE Connectivity Schaffner | Current 75 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Regenerative Motor Drive |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 277 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3011-75-62 | TE Connectivity Schaffner | 0 | 817-FN3011-75-62-ND | 343,49250 € | Parametric Equivalent |
| FN3256H-80-35-R69 | TE Connectivity Schaffner | 0 | 817-FN3256H-80-35-R69-ND | 449,13000 € | Parametric Equivalent |
| FN3258-75-34-J | TE Connectivity Schaffner | 0 | 817-FN3258-75-34-J-ND | 385,79000 € | Parametric Equivalent |
| FN3258Q-75-34 | TE Connectivity Schaffner | 0 | 817-FN3258Q-75-34-ND | 430,03000 € | Parametric Equivalent |
| FN3270HQ1-80-35 | TE Connectivity Schaffner | 0 | 817-FN3270HQ1-80-35-ND | 349,90667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,53000 € | 451,53 € |
| Unit Price without VAT: | 451,53000 € |
|---|---|
| Unit Price with VAT: | 537,32070 € |



