


FN3258H-75-34 | |
|---|---|
DigiKey Part Number | 817-1792-ND |
Manufacturer | |
Manufacturer Product Number | FN3258H-75-34 |
Description | LINE FILTER 75A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 75 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 75 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,37000 € | 431,37 € |
| 10 | 369,10900 € | 3.691,09 € |
| Unit Price without VAT: | 431,37000 € |
|---|---|
| Unit Price with VAT: | 513,33030 € |

