Similar
Similar
Similar



FN3258-55-52 | |
|---|---|
DigiKey Part Number | 817-1378-ND |
Manufacturer | |
Manufacturer Product Number | FN3258-55-52 |
Description | LINE FILTER 55A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 55 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 480 V |
Manufacturer TE Connectivity Schaffner | Current 55 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Tray | Applications General Purpose |
Part Status Obsolete | Approval Agency CSA, ENEC, UR |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 277 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3258-55-34 | TE Connectivity Schaffner | 194 | 817-1377-ND | 282,80000 € | Similar |
| B84143A0066R105 | TDK | 0 | 495-5797-ND | 205,28000 € | Similar |
| FMAC-091D-5510 | SCHURTER Inc. | 2 | 486-1519-ND | 173,16000 € | Similar |




