Three Phase (Wye) EMC/EMI Line Filter 160 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3256H-160-40-R69

DigiKey Part Number
817-FN3256H-160-40-R69-ND
Manufacturer
Manufacturer Product Number
FN3256H-160-40-R69
Description
LINE FILTER 160A CHASSIS MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 160 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
TE Connectivity Schaffner
Current
160 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Wye)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1711,74000 €711,74 €
10671,88800 €6.718,88 €
Manufacturers Standard Package
Unit Price without VAT:711,74000 €
Unit Price with VAT:846,97060 €