
FN3100-300-99 | |
|---|---|
DigiKey Part Number | 817-2528-ND |
Manufacturer | |
Manufacturer Product Number | FN3100-300-99 |
Description | LINE FILTER 300A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 300 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 300 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Regenerative Motor Drive |
Packaging Tray | Approval Agency CSA, SEMKO, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.201,04000 € | 1.201,04 € |
| Unit Price without VAT: | 1.201,04000 € |
|---|---|
| Unit Price with VAT: | 1.429,23760 € |

