
FN3026HL-40-71 | |
|---|---|
DigiKey Part Number | 817-FN3026HL-40-71-ND |
Manufacturer | |
Manufacturer Product Number | FN3026HL-40-71 |
Description | LINE FILTER 40A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 40 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 40 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE,CSA, ENEC,UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,98000 € | 146,98 € |
| 10 | 131,98100 € | 1.319,81 € |
| 30 | 125,33767 € | 3.760,13 € |
| 50 | 122,35780 € | 6.117,89 € |
| Unit Price without VAT: | 146,98000 € |
|---|---|
| Unit Price with VAT: | 174,90620 € |


